The LSR220/10DM50 is a 220uF tantalum capacitor from Suntsu Electronics with a 10VDC voltage rating and 20% tolerance. It features a very low ESR of 0.05 and a leakage current of 22. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated for operation between -55 and 125 degrees Celsius and is available in a 7343-31 package, suitable for surface mount applications.
Suntsu Electronics LSR220/10DM50 technical specifications.
| Capacitance | 220uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.05Ohm |
| Leakage Current | 22uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics LSR220/10DM50 to view detailed technical specifications.
No datasheet is available for this part.