The LSR220/16ZK100 is a 220uF surface mount tantalum capacitor with a voltage rating of 16VDC and a tolerance of 10%. It has a very low ESR of 0.1 and a leakage current of 35.2. The capacitor is constructed with a flat design and features an inward L termination style. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications.
Suntsu Electronics LSR220/16ZK100 technical specifications.
| Capacitance | 220uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 0.1Ohm |
| Leakage Current | 35.2uA |
| Case Code | Z |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7361-38 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics LSR220/16ZK100 to view detailed technical specifications.
No datasheet is available for this part.