The LSR220/16ZM100 is a 220uF tantalum capacitor with a 16VDC voltage rating and 20% tolerance. It features very low ESR and a surface mount construction. The capacitor operates within a temperature range of -55°C to 125°C and is available in a 7361-38 package.
Suntsu Electronics LSR220/16ZM100 technical specifications.
| Capacitance | 220uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.1Ohm |
| Leakage Current | 35.2uA |
| Case Code | Z |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7361-38 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics LSR220/16ZM100 to view detailed technical specifications.
No datasheet is available for this part.