The LSR220/4DK40 is a 220uF surface mount tantalum capacitor with a 4VDC voltage rating and 10% tolerance. It features very low ESR and a leakage current of 8.8. The capacitor operates over a temperature range of -55°C to 125°C and is constructed with a flat, inward L termination style. It is a solid tantalum capacitor with a package type of 7343-31.
Suntsu Electronics LSR220/4DK40 technical specifications.
| Capacitance | 220uF |
| Voltage | 4VDC |
| Tolerance | 10% |
| ESR | 0.04Ohm |
| Leakage Current | 8.8uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics LSR220/4DK40 to view detailed technical specifications.
No datasheet is available for this part.