The LSR220/6CK250 is a 220uF surface mount tantalum capacitor with a voltage rating of 6.3VDC and a tolerance of 10%. It features a very low ESR of 0.25 and a leakage current of 13.9. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and is constructed with a flat, inward L termination style. It is available in a 6032-28 package type.
Suntsu Electronics LSR220/6CK250 technical specifications.
| Capacitance | 220uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 0.25Ohm |
| Leakage Current | 13.9uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics LSR220/6CK250 to view detailed technical specifications.
No datasheet is available for this part.