The LSR33/25DM200 is a 33uF tantalum capacitor with a maximum voltage rating of 25VDC and a tolerance of 20%. It features very low ESR and a leakage current of 8.3. The capacitor is constructed with a flat construction and has an inward L termination style. It is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius. The capacitor is packaged in a 7343-31 case code.
Suntsu Electronics LSR33/25DM200 technical specifications.
| Capacitance | 33uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.2Ohm |
| Leakage Current | 8.3uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics LSR33/25DM200 to view detailed technical specifications.
No datasheet is available for this part.