The 4.7uF 20VDC 20% Tantalum Capacitor is a solid tantalum capacitor with a capacitance of 4.7uF and a working voltage of 20VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 1.8. The capacitor has a leakage current of 0.9 and is constructed with a flat construction. It is available in a 3216-18 package and is suitable for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius.
Suntsu Electronics LSR4.7/20AM1800 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 1.8Ohm |
| Leakage Current | 0.9uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics LSR4.7/20AM1800 to view detailed technical specifications.
No datasheet is available for this part.