The LSR4.7/35CM600 from Suntsu Electronics is a 4.7uF solid tantalum capacitor with a maximum operating voltage of 35VDC and a tolerance of 20%. It features very low ESR and a leakage current of 1.6. The capacitor is constructed with a flat design and has an inward L termination style. It is suitable for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius.
Suntsu Electronics LSR4.7/35CM600 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 0.6Ohm |
| Leakage Current | 1.6uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics LSR4.7/35CM600 to view detailed technical specifications.
No datasheet is available for this part.