The LSR4.7/50DM300 is a 4.7uF solid tantalum capacitor with a 50VDC voltage rating and 20% tolerance. It features very low ESR and a leakage current of 2.4. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
Suntsu Electronics LSR4.7/50DM300 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| ESR | 0.3Ohm |
| Leakage Current | 2.4uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics LSR4.7/50DM300 to view detailed technical specifications.
No datasheet is available for this part.