The LSR47/10BK350 is a 47uF tantalum capacitor with a 10VDC working voltage and 10% tolerance. It features very low ESR and a leakage current of 4.7. The capacitor is constructed with a flat design and has an inward L termination style. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications in the 3528-21 package.
Suntsu Electronics LSR47/10BK350 technical specifications.
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 0.35Ohm |
| Leakage Current | 4.7uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics LSR47/10BK350 to view detailed technical specifications.
No datasheet is available for this part.