The LSR47/16CM350 is a solid tantalum capacitor with a capacitance of 47uF and a working voltage of 16VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.35. The capacitor has a leakage current of 7.5 and is suitable for surface mount applications. It has a case code of C and is constructed with a flat design. The LSR47/16CM350 operates between -55°C and 125°C and is available in a 6032-28 package type.
Suntsu Electronics LSR47/16CM350 technical specifications.
| Capacitance | 47uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.35Ohm |
| Leakage Current | 7.5uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics LSR47/16CM350 to view detailed technical specifications.
No datasheet is available for this part.