The LSR47/20DM100 is a 47uF tantalum capacitor with a rated voltage of 20VDC and a tolerance of 20%. It has a very low ESR of 0.1 and a leakage current of 9.4. The capacitor is constructed with a flat construction and has an inward L termination style. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Suntsu Electronics LSR47/20DM100 technical specifications.
| Capacitance | 47uF |
| Voltage | 20VDC |
| DC Rated Voltage | 20VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.1Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 9.4uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics LSR47/20DM100 to view detailed technical specifications.
No datasheet is available for this part.