The LSR47/25DM125 is a 47uF tantalum capacitor with a maximum operating voltage of 25VDC and a tolerance of 20%. It features very low ESR and a surface mount package with an inward L termination style. The capacitor is constructed with a flat design and has a maximum operating temperature range of -55 to 125 degrees Celsius. It is suitable for use in a variety of applications where a reliable and stable capacitor is required.
Suntsu Electronics LSR47/25DM125 technical specifications.
| Capacitance | 47uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.125Ohm |
| Leakage Current | 11.8uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics LSR47/25DM125 to view detailed technical specifications.
No datasheet is available for this part.