The LSR47/25DM250 is a 47uF tantalum capacitor with a 25VDC voltage rating and 20% tolerance. It features a very low ESR of 0.25 and a leakage current of 8.3. The capacitor is constructed with a flat design and has an inward L termination style. It is rated for operation between -55°C and 125°C and is available in a surface mount package type 7343-31.
Suntsu Electronics LSR47/25DM250 technical specifications.
| Capacitance | 47uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.25Ohm |
| Leakage Current | 8.3uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics LSR47/25DM250 to view detailed technical specifications.
No datasheet is available for this part.