The LSR47/4AK500 is a 47uF solid tantalum capacitor with a 4VDC voltage rating and 10% tolerance. It features very low ESR and a leakage current of 1.9. The capacitor is constructed with a flat construction and has an inward L termination style. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications.
Suntsu Electronics LSR47/4AK500 technical specifications.
| Capacitance | 47uF |
| Voltage | 4VDC |
| Tolerance | 10% |
| ESR | 0.5Ohm |
| Leakage Current | 1.9uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics LSR47/4AK500 to view detailed technical specifications.
No datasheet is available for this part.