Suntsu Electronics LSR470/4DK25 technical specifications.
| Capacitance | 470uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.025Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 18.8uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics LSR470/4DK25 to view detailed technical specifications.
No datasheet is available for this part.