The LSR470/4DK45 is a 470uF surface mount tantalum capacitor with a 4VDC voltage rating and 10% tolerance. It has a very low ESR of 0.045 and a leakage current of 18.8. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and is constructed with a flat, inward L termination style. It is a solid tantalum capacitor with a 7343-31 package type.
Suntsu Electronics LSR470/4DK45 technical specifications.
| Capacitance | 470uF |
| Voltage | 4VDC |
| Tolerance | 10% |
| ESR | 0.045Ohm |
| Leakage Current | 18.8uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics LSR470/4DK45 to view detailed technical specifications.
No datasheet is available for this part.