The LSR470/4DM100 is a solid tantalum capacitor with a capacitance of 470uF, rated for 4VDC and 20% tolerance. It has a very low ESR of 0.1ohm and a leakage current of 18.8uA. The capacitor is constructed with a flat construction and has an inward L termination style. It is designed for surface mount applications and is rated for operation between -55C and 125C.
Suntsu Electronics LSR470/4DM100 technical specifications.
| Capacitance | 470uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 0.1Ohm |
| Leakage Current | 18.8uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics LSR470/4DM100 to view detailed technical specifications.
No datasheet is available for this part.