The LSR470/4HM45 is a solid tantalum capacitor with a capacitance of 470uF and a voltage rating of 4VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.045ohm. The capacitor exhibits a low leakage current of 18.8uA. It is constructed with a flat construction and has an inward L termination style. The LSR470/4HM45 is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
Suntsu Electronics LSR470/4HM45 technical specifications.
| Capacitance | 470uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 0.045Ohm |
| Leakage Current | 18.8uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics LSR470/4HM45 to view detailed technical specifications.
No datasheet is available for this part.