The LSR470/6DK100 is a 470uF solid tantalum capacitor with a rated voltage of 6.3VDC and a tolerance of 10%. It has a very low ESR of 0.1 and a leakage current of 29.6. The capacitor is constructed with a flat construction and has an inward L termination style. It is available in a 7343-31 package and is suitable for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius.
Suntsu Electronics LSR470/6DK100 technical specifications.
| Capacitance | 470uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.1Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 29.6uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics LSR470/6DK100 to view detailed technical specifications.
No datasheet is available for this part.