The LSR470/6DK45 is a 470uF surface mount tantalum capacitor with a voltage rating of 6.3VDC and a tolerance of 10%. It features very low ESR and a leakage current of 29.6. The capacitor operates over a temperature range of -55°C to 125°C and is constructed with a flat construction type. It is packaged in a 7343-31 case code and has an inward L termination style.
Suntsu Electronics LSR470/6DK45 technical specifications.
| Capacitance | 470uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 0.045Ohm |
| Leakage Current | 29.6uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics LSR470/6DK45 to view detailed technical specifications.
No datasheet is available for this part.