Suntsu Electronics LSR68/16DLM200 technical specifications.
| Capacitance | 68uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.2Ohm |
| Leakage Current | 10.8uA |
| Case Code | DL |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-20 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics LSR68/16DLM200 to view detailed technical specifications.
No datasheet is available for this part.