The PCT1/16AK is a solid tantalum capacitor with a capacitance of 1uF and a DC rated voltage of 16VDC. It has a tolerance of 10% and an ESR of 11. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is constructed with a flat construction and has an inward L termination style. The PCT1/16AK is a surface mount component with a 3216-18 package case.
Suntsu Electronics PCT1/16AK technical specifications.
| Capacitance | 1uF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 11Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 0.5uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics PCT1/16AK to view detailed technical specifications.
No datasheet is available for this part.