The PCT1/20AM is a 1uF solid tantalum capacitor with a 20VDC rating and 20% tolerance. It has a standard ESR of 9 and a leakage current of 0.5. The capacitor is constructed with a flat design and features an inward L termination style. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications.
Suntsu Electronics PCT1/20AM technical specifications.
| Capacitance | 1uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 9Ohm |
| Leakage Current | 0.5uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics PCT1/20AM to view detailed technical specifications.
No datasheet is available for this part.