This 15uF tantalum capacitor has a maximum operating voltage of 16VDC and a tolerance of 20%. It features a standard ESR of 2 and a leakage current of 2.4. The capacitor is constructed with a flat design and has an inward L termination style. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications in the 3528L package.
Suntsu Electronics PCT15/16BLM technical specifications.
| Capacitance | 15uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 2Ohm |
| Leakage Current | 2.4uA |
| Case Code | BL |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528L |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics PCT15/16BLM to view detailed technical specifications.
No datasheet is available for this part.