The PCT15/20BM is a solid tantalum capacitor with a capacitance of 15uF and a voltage rating of 20VDC. It features a 20% tolerance and an ESR of 2. The capacitor has a leakage current of 3 and is constructed with a flat construction type. It is available in a surface mount package with an inward L termination style and is suitable for operation over a temperature range of -55 to 125°C.
Suntsu Electronics PCT15/20BM technical specifications.
| Capacitance | 15uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 2Ohm |
| Leakage Current | 3uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics PCT15/20BM to view detailed technical specifications.
No datasheet is available for this part.