Suntsu Electronics PCT2.2/16BLM technical specifications.
| Capacitance | 2.2uF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 6.5Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 0.5uA |
| Case Code | BL |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528L |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics PCT2.2/16BLM to view detailed technical specifications.
No datasheet is available for this part.