Suntsu Electronics PCT33/25DLK technical specifications.
| Capacitance | 33uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| ESR | 0.5Ohm |
| Leakage Current | 8.3uA |
| Case Code | DL |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics PCT33/25DLK to view detailed technical specifications.
No datasheet is available for this part.