Suntsu Electronics PCT68/16DLM technical specifications.
| Capacitance | 68uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.9Ohm |
| Leakage Current | 10.9uA |
| Case Code | DL |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics PCT68/16DLM to view detailed technical specifications.
No datasheet is available for this part.