Suntsu Electronics SHCK0806-1R0M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 22(Typ)A |
| Maximum Saturation Current | 18A |
| Max DC Resistance | 0.0052Ohm |
| Lead Style | Radial |
| Product Length | 8.2mm |
| Product Depth | 8.2mm |
| Height | 6mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Suntsu Electronics SHCK0806-1R0M to view detailed technical specifications.
No datasheet is available for this part.