Suntsu Electronics SHCK1108C-1R5M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 25(Typ)A |
| Maximum Saturation Current | 34A |
| Max DC Resistance | 0.0022Ohm |
| Lead Style | Radial |
| Product Length | 11.7mm |
| Product Depth | 11.7mm |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Suntsu Electronics SHCK1108C-1R5M to view detailed technical specifications.
No datasheet is available for this part.