Suntsu Electronics SHCQ1010-R80M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 30(Typ)A |
| Maximum Saturation Current | 40(Typ)A |
| Max DC Resistance | 0.0013Ohm |
| Lead Style | Radial |
| Product Length | 10.5mm |
| Product Depth | 10.5mm |
| Height | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Suntsu Electronics SHCQ1010-R80M to view detailed technical specifications.
No datasheet is available for this part.