The SHCQ1310-R30M is a shielded wirewound inductor from Suntsu Electronics. It has a nominal inductance of 0.3uH with a tolerance of 20%. The inductor is designed for operation at frequencies up to 200KHz. It can handle maximum DC currents of 33A and saturation currents of 48A. The maximum DC resistance is 0.85mOhm. The inductor is available in a radial lead style and has a product length of 13mm, product depth of 11mm, and a height of 8.6mm. It can operate over a temperature range of -25°C to 125°C.
Suntsu Electronics SHCQ1310-R30M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 33(Typ)A |
| Maximum Saturation Current | 48(Typ)A |
| Max DC Resistance | 0.00085Ohm |
| Lead Style | Radial |
| Product Length | 13mm |
| Product Depth | 11mm |
| Height | 8.6mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Suntsu Electronics SHCQ1310-R30M to view detailed technical specifications.
No datasheet is available for this part.