The SHCQ1310-R80M is a shielded wirewound inductor from Suntsu Electronics. It has a nominal inductance of 0.8uH with a tolerance of 20%. The inductor is designed for a maximum DC current of 26A and a maximum saturation current of 36A. The DC resistance is 0.0015 ohms. The inductor is available in a radial lead style with a product length of 13mm, product depth of 11mm, and a height of 10mm. It operates between -25°C and 125°C.
Suntsu Electronics SHCQ1310-R80M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 26(Typ)A |
| Maximum Saturation Current | 36(Typ)A |
| Max DC Resistance | 0.0015Ohm |
| Lead Style | Radial |
| Product Length | 13mm |
| Product Depth | 11mm |
| Height | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Suntsu Electronics SHCQ1310-R80M to view detailed technical specifications.
No datasheet is available for this part.