The SHCQ1311-R30M is a shielded wirewound inductor with a nominal inductance of 0.3uH and a tolerance of 20%. It has a maximum DC current rating of 38mA and a maximum saturation current of 60mA. The inductor is designed for through-hole mounting and has a product length and depth of 12mm and a height of 10mm. It operates over a temperature range of -25C to 125C.
Suntsu Electronics SHCQ1311-R30M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 38(Typ)A |
| Maximum Saturation Current | 60(Typ)A |
| Max DC Resistance | 0.00078Ohm |
| Lead Style | Radial |
| Product Length | 12mm |
| Product Depth | 12mm |
| Height | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Suntsu Electronics SHCQ1311-R30M to view detailed technical specifications.
No datasheet is available for this part.