
Suntsu Electronics SVDC348B10-10.245MHz TR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7.3 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.8 |
| Seated Plane Height (mm) | 1.8 |
| Pin Pitch (mm) | 2.5 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Voltage Controlled Crystal Oscillator (VCXO) |
| Upper Frequency Range | 5 to 10.7MHz |
| Frequency Stability | ±25ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 60% |
| Tuning Voltage | 0.3 to 3V |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 4GUT4 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics SVDC348B10-10.245MHz TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.