Suntsu Electronics TB22/6K1 technical specifications.
| Capacitance | 22uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 3.7Ohm |
| Leakage Current | 1.1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 2.5mm |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics TB22/6K1 to view detailed technical specifications.
No datasheet is available for this part.