The 6.8uF tantalum capacitor from Suntsu Electronics is a solid tantalum component with a capacitance of 6.8uF and a voltage rating of 20VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 3.6 milliohms. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 2.5mm. It operates within a temperature range of -55 to 125 degrees Celsius. The leakage current is 1 microampere.
Suntsu Electronics TB6.8/20M1 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 3.6Ohm |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 2.5mm |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics TB6.8/20M1 to view detailed technical specifications.
No datasheet is available for this part.