The TB6.8/25K1 is a solid tantalum capacitor with a capacitance of 6.8uF and a voltage rating of 25VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 3.1. The capacitor has a leakage current of 1.3 and operates within a temperature range of -55 to 125 degrees Celsius. It is designed for through-hole mounting with a radial termination style and a terminal pitch of 2.5mm.
Suntsu Electronics TB6.8/25K1 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| ESR | 3.1Ohm |
| Leakage Current | 1.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 2.5mm |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics TB6.8/25K1 to view detailed technical specifications.
No datasheet is available for this part.