The 68uF 16VDC 10% Radial Through Hole Tantalum Capacitor from Suntsu Electronics has a capacitance of 68uF and operates within a 10% tolerance. It has an ESR of 1 and a leakage current of 8.7. The capacitor is designed to operate between -55°C and 125°C and is mounted through a radial termination style with a 5mm terminal pitch.
Suntsu Electronics TB68/16K2 technical specifications.
| Capacitance | 68uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 1Ohm |
| Leakage Current | 8.7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics TB68/16K2 to view detailed technical specifications.
No datasheet is available for this part.