Cap Tant Solid 68uF 16V 20% (9 X 14mm) Radial 5mm 1 Ohm 125°C Bulk
Suntsu Electronics TB68/16M2 technical specifications.
| Capacitance | 68uF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 1Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 8.7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics TB68/16M2 to view detailed technical specifications.
No datasheet is available for this part.