The TB68/20M2 is a 68uF solid tantalum capacitor with a 20VDC voltage rating and 20% tolerance. It has a standard ESR of 0.9 and a leakage current of 10.8. The capacitor is designed for through hole mounting with a radial termination style and 5mm terminal pitch. It operates over a temperature range of -55°C to 125°C.
Suntsu Electronics TB68/20M2 technical specifications.
| Capacitance | 68uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 0.9Ohm |
| Leakage Current | 10.8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics TB68/20M2 to view detailed technical specifications.
No datasheet is available for this part.