Super Micro Computer CSE-515-R407 technical specifications.
| Minimum Storage Humidity | 5% |
| Maximum Storage Humidity | 95% |
| Maximum Operating Humidity | 90% |
| Minimum Operating Humidity | 8% |
| Maximum Power Supply Input Voltage | 240VAC |
| Minimum Power Supply Input Voltage | 100|200VAC |
| Cooling System | Fan |
| Number of Cooling Fans | 2 |
| Chassis Form Factor | 1U |
| Backplane Option | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Super Micro Computer CSE-515-R407 to view detailed technical specifications.
No datasheet is available for this part.