Super Micro Computer CSE-811L-350B technical specifications.
| Minimum Storage Humidity | 5% |
| Maximum Storage Humidity | 95% |
| Maximum Operating Humidity | 90% |
| Minimum Operating Humidity | 8% |
| Power Supply Type | ATX |
| Maximum Power Supply Input Voltage | 240VAC |
| Minimum Power Supply Input Voltage | 100VAC |
| Number of Internal Drive Bay | 2 |
| Internal Drive Bay Form Factor | 3.5in |
| Cooling System | Fan |
| Number of Cooling Fans | 2 |
| Housing Color | Black |
| Chassis Form Factor | 1U |
| Board Form Factor | ATX |
| Backplane Option | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Super Micro Computer CSE-811L-350B to view detailed technical specifications.
No datasheet is available for this part.