
Super Micro Computer CSE-846BE26-R920B technical specifications.
| Product Height (mm) | 178 |
| Product Depth (mm) | 660 |
| Product Length (mm) | 437 |
| Minimum Storage Humidity | 5% |
| Maximum Storage Humidity | 95% |
| Maximum Operating Humidity | 90% |
| Minimum Operating Humidity | 8% |
| Power Supply Type | ATX/E-ATX |
| Maximum Power Supply Input Voltage | 240VAC |
| Minimum Power Supply Input Voltage | 100VAC |
| Number of External Drive Bay | 24 |
| External Drive Bay Form Factor | 3.5in |
| Cooling System | Fan |
| Number of Cooling Fans | 5 |
| Housing Color | Black |
| Chassis Form Factor | 4U |
| Board Form Factor | ATX/E-ATX |
| Backplane Option | Yes |
| Cage Code | 3VMS9 |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Super Micro Computer CSE-846BE26-R920B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.