The PWS-0037 is a 5-channel AC/DC power supply from Super Micro Computer. It provides five output voltages: 5V, -5V, 12V, -12V, and 3.3V, with maximum output currents of 30A, 0.5A, 15A, 1A, and 30A, respectively. The power supply has a maximum output power of 400W and an input current of 8A. It is not configurable and does not have a medical application or power indicator. The PWS-0037 is a general-purpose AC/DC power supply.
Super Micro Computer PWS-0037 technical specifications.
| Number of Outputs | 5 |
| Output Voltage | 5|-5|12|-12|3.3V |
| Maximum Output Current | 30|0.5|15|1|30A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 8A |
Download the complete datasheet for Super Micro Computer PWS-0037 to view detailed technical specifications.
No datasheet is available for this part.