Super Micro Computer PWS-1K11P-1R technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Output Power | 1010W |
| Input/Output Type | DC/DC |
| Output Current | 83A |
| Maximum Input Voltage | 76V |
| Minimum Input Voltage | -43V |
| Output Type | Fixed |
| Switching Regulator | No |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Super Micro Computer PWS-1K11P-1R to view detailed technical specifications.
No datasheet is available for this part.