Super Micro Computer PWS-1K22-1R technical specifications.
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Maximum Output Current | 4|100A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1200W |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 35°C |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Super Micro Computer PWS-1K22-1R to view detailed technical specifications.
No datasheet is available for this part.