Super Micro Computer PWS-1K63S-1R technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 135A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1620W |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 10.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Super Micro Computer PWS-1K63S-1R to view detailed technical specifications.
No datasheet is available for this part.