Super Micro Computer PWS-2K05A-1R technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Maximum Output Power | 2000W |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Super Micro Computer PWS-2K05A-1R to view detailed technical specifications.
No datasheet is available for this part.